Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHW1J152MHD | |
|---|---|
DigiKey Part Number | 493-14570-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J152MHD |
Description | CAP ALUM 1500UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J152MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH1500MEFC16X35.5 | Rubycon | 1.861 | 1189-3026-ND | 2,41000 € | Direct |
| 63ZLJ1500M16X31.5 | Rubycon | 420 | 1189-63ZLJ1500M16X31.5-ND | 2,86000 € | Parametric Equivalent |
| EKYA630ELL152MLP1S | Chemi-Con | 0 | 565-EKYA630ELL152MLP1S-ND | 2,69000 € | Parametric Equivalent |
| EKYB630ELL152MLP1S | Chemi-Con | 0 | 565-EKYB630ELL152MLP1S-ND | 2,93000 € | Parametric Equivalent |
| EKZN630ELL152MLP1S | Chemi-Con | 500 | 565-4101-ND | 3,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,50620 € | 451,86 € |
| Unit Price without VAT: | 1,50620 € |
|---|---|
| Unit Price with VAT: | 1,79238 € |






