1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLJ1500M16X31.5

DigiKey Part Number
1189-63ZLJ1500M16X31.5-ND
Manufacturer
Manufacturer Product Number
63ZLJ1500M16X31.5
Description
CAP ALUM 1500UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Part Status
Active
Impedance
20 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,88000 €2,88 €
101,93200 €19,32 €
501,53660 €76,83 €
4001,22228 €488,91 €
8001,15074 €920,59 €
1.2001,11466 €1.337,59 €
2.8001,05081 €2.942,27 €
5.2001,01254 €5.265,21 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €