EKYA630ELL152MLP1S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,97000 €
Datasheet

Direct


Chemi-Con
In Stock: 500
Unit Price: 3,04000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,52517 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 422
Unit Price: 2,89000 €
Datasheet
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYA630ELL152MLP1S

DigiKey Part Number
565-EKYA630ELL152MLP1S-ND
Manufacturer
Manufacturer Product Number
EKYA630ELL152MLP1S
Description
CAP ALUM 1500UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYA630ELL152MLP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,73000 €2,73 €
101,83000 €18,30 €
501,45460 €72,73 €
2501,20992 €302,48 €
5001,13292 €566,46 €
1.0001,06894 €1.068,94 €
2.5001,00073 €2.501,82 €
5.0000,95919 €4.795,95 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €