Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXG1800MEFCGC16X40 | |
|---|---|
DigiKey Part Number | 50YXG1800MEFCGC16X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXG1800MEFCGC16X40 |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG1800MEFCGC16X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.226 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.71 A @ 100 kHz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH1800MEFC16X40 | Rubycon | 0 | 1189-3029-ND | 1,54015 € | Parametric Equivalent |
| 63ZLH1800MEFCGC16X40 | Rubycon | 0 | 63ZLH1800MEFCGC16X40-ND | 1,31010 € | Parametric Equivalent |
| EKY-500ELL182ML40S | Chemi-Con | 662 | 565-EKY-500ELL182ML40S-ND | 3,07000 € | Parametric Equivalent |
| EKYB630ELL182ML40S | Chemi-Con | 124 | 565-EKYB630ELL182ML40S-ND | 2,72000 € | Parametric Equivalent |
| EKZN630ELL182ML40S | Chemi-Con | 0 | 565-4103-ND | 4,08000 € | Parametric Equivalent |







