Parametric Equivalent
Direct
Direct
Parametric Equivalent

EKZN630ELL182ML40S | |
|---|---|
DigiKey Part Number | 565-4103-ND |
Manufacturer | |
Manufacturer Product Number | EKZN630ELL182ML40S |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN630ELL182ML40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.214 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.69 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB630ELL182ML40S | Chemi-Con | 124 | 565-EKYB630ELL182ML40S-ND | 2,69000 € | Parametric Equivalent |
| 63ZLH1800MEFC16X40 | Rubycon | 0 | 1189-3029-ND | 1,52790 € | Direct |
| UHW1J182MHD | Nichicon | 217 | 493-14572-ND | 3,80000 € | Direct |
| 63ZLJ1800M16X35.5 | Rubycon | 182 | 1189-63ZLJ1800M16X35.5-ND | 3,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,76900 € | 27,69 € |
| 50 | 2,24000 € | 112,00 € |
| 250 | 1,89544 € | 473,86 € |
| 500 | 1,78706 € | 893,53 € |
| 1.000 | 1,69706 € | 1.697,06 € |
| 2.500 | 1,60109 € | 4.002,72 € |
| 5.000 | 1,54269 € | 7.713,45 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |





