1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLJ1800M16X35.5

DigiKey Part Number
1189-63ZLJ1800M16X35.5-ND
Manufacturer
Manufacturer Product Number
63ZLJ1800M16X35.5
Description
CAP ALUM 1800UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.28 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,13100 €21,31 €
501,70200 €85,10 €
2001,45420 €290,84 €
6001,31357 €788,14 €
1.0001,26101 €1.261,01 €
2.6001,18010 €3.068,26 €
5.0001,13555 €5.677,75 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €