



UHE1H182MHD | |
|---|---|
DigiKey Part Number | 493-1627-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H182MHD |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H182MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.968 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.71 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,71900 € | 17,19 € |
| 50 | 1,36400 € | 68,20 € |
| 100 | 1,25180 € | 125,18 € |
| 500 | 1,05924 € | 529,62 € |
| 1.000 | 0,99863 € | 998,63 € |
| 2.500 | 0,93401 € | 2.335,03 € |
| 5.000 | 0,89467 € | 4.473,35 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

