Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXG1500MEFC16X35.5 | |
|---|---|
DigiKey Part Number | 50YXG1500MEFC16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 50YXG1500MEFC16X35.5 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG1500MEFC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Obsolete | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH1500MEFC16X35.5 | Rubycon | 1.861 | 1189-3026-ND | 2,41000 € | Parametric Equivalent |
| 63ZLH1500MEFCGC16X35.5 | Rubycon | 0 | 63ZLH1500MEFCGC16X35.5-ND | 1,13580 € | Parametric Equivalent |
| EKYB500ELL152MLN3S | Chemi-Con | 412 | 565-EKYB500ELL152MLN3S-ND | 3,09000 € | Direct |
| EKZN500ELL152MLN3S | Chemi-Con | 1.119 | 565-4076-ND | 2,75000 € | Direct |
| UHW1H152MHD6 | Nichicon | 1.223 | 493-6907-ND | 2,12000 € | Direct |













