50YXF33MEFC6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07543 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06677 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.105
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07430 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07033 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07373 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07373 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 369
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07725 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.776
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.867
Unit Price: 0,37000 €
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXF33MEFC6.3X11

DigiKey Part Number
50YXF33MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
50YXF33MEFC6.3X11
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXF33MEFC6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
137.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Obsolete
Impedance
400 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXM33MEFC6.3X11Rubycon01189-2326-ND0,07543 €Parametric Equivalent
50YXM33MEFCT16.3X11Rubycon050YXM33MEFCT16.3X11-ND0,06677 €Parametric Equivalent
50YXM33MEFR6.3X11Rubycon1.1051189-50YXM33MEFR6.3X11-ND0,36000 €Parametric Equivalent
50YXM33MTA6.3X11Rubycon050YXM33MTA6.3X11-ND0,07430 €Parametric Equivalent
63YXF33MEFC6.3X11Rubycon21189-3786-ND0,30000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes