Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXF1000MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 1189-50YXF1000MEFCGC16X25CT-ND - Cut Tape (CT) 1189-50YXF1000MEFCGC16X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXF1000MEFCGC16X25 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXF1000MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.388 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Part Status Obsolete | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ1000M16X25 | Rubycon | 0 | 1189-2321-ND | 1,94000 € | Parametric Equivalent |
| 50YXJ1000MGC16X25 | Rubycon | 0 | 1189-50YXJ1000MGC16X25CT-ND | 1,49000 € | Parametric Equivalent |
| 50ZLH1000MEFC16X25 | Rubycon | 7.174 | 1189-3012-ND | 1,51000 € | Parametric Equivalent |
| 50ZLH1000MEFCGC16X25 | Rubycon | 92 | 1189-50ZLH1000MEFCGC16X25CT-ND | 1,68000 € | Parametric Equivalent |
| 50ZLJ1000M16X25 | Rubycon | 2.209 | 1189-1430-ND | 1,77000 € | Parametric Equivalent |










