Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YK33MEFC5X11 | |
|---|---|
DigiKey Part Number | 50YK33MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YK33MEFC5X11 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YK33MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 195 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ33M5X11 | Rubycon | 5.229 | 1189-2323-ND | 0,29000 € | Upgrade |
| 50PK33MEFC5X11 | Rubycon | 2.412 | 50PK33MEFC5X11-ND | 0,26000 € | Parametric Equivalent |
| 336CKE050M | CORNELL DUBILIER KNOWLES | 58.653 | 336CKE050M-ND | 0,20000 € | Upgrade |
| ESH336M050AC3AA | KEMET | 15.660 | 399-6576-ND | 0,20000 € | Upgrade |
| 336CKS050M | CORNELL DUBILIER KNOWLES | 19.501 | 336CKS050M-ND | 0,29000 € | Parametric Equivalent |









