Similar
Upgrade
Upgrade
Upgrade
Upgrade

50USR3300M22X35 | |
|---|---|
DigiKey Part Number | 50USR3300M22X35-ND |
Manufacturer | |
Manufacturer Product Number | 50USR3300M22X35 |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
EDA/CAD Models | 50USR3300M22X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,06625 € | 213,25 € |
| Unit Price without VAT: | 1,06625 € |
|---|---|
| Unit Price with VAT: | 1,26884 € |






