



LGU1H332MELZ | |
|---|---|
DigiKey Part Number | 493-7159-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H332MELZ |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H332MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.277 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1H332MELA | Nichicon | 312 | 493-6135-ND | 3,38000 € | Similar |
| LGY1H332MELA30 | Nichicon | 211 | 493-8652-ND | 3,48000 € | Similar |
| LGY1H332MELZ35 | Nichicon | 179 | 493-8651-ND | 3,37000 € | Parametric Equivalent |
| 381LX332M050J022 | Cornell Dubilier Knowles | 15.426 | 338-2545-ND | 4,21000 € | Similar |
| SLP332M050C3P3 | Cornell Dubilier Knowles | 899 | 338-1497-ND | 3,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,13300 € | 21,33 € |
| 50 | 1,70740 € | 85,37 € |
| 250 | 1,42984 € | 357,46 € |
| 500 | 1,34248 € | 671,24 € |
| 1.000 | 1,26993 € | 1.269,93 € |
| 2.500 | 1,19258 € | 2.981,45 € |
| 5.000 | 1,14549 € | 5.727,45 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

