



LLS1J332MELZ | |
|---|---|
DigiKey Part Number | 493-7286-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J332MELZ |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J332MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.128 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,32400 € | 23,24 € |
| 50 | 1,86640 € | 93,32 € |
| 250 | 1,56832 € | 392,08 € |
| 500 | 1,47454 € | 737,27 € |
| 1.000 | 1,39667 € | 1.396,67 € |
| 2.500 | 1,31362 € | 3.284,05 € |
| 5.000 | 1,26308 € | 6.315,40 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

