Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

50PX2R2M5X11 | |
|---|---|
DigiKey Part Number | 50PX2R2M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50PX2R2M5X11 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX2R2M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 30 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX2.2MEFC5X11 | Rubycon | 0 | 100PX2.2MEFC5X11-ND | 0,04940 € | Upgrade |
| 100PX2R2MEFC5X11 | Rubycon | 3.292 | 1189-1002-ND | 0,21000 € | Upgrade |
| 50PX2.2MEFC5X11 | Rubycon | 0 | 50PX2.2MEFC5X11-ND | 0,05040 € | Parametric Equivalent |
| 50PX2R2MEFC5X11 | Rubycon | 2.496 | 1189-50PX2R2MEFC5X11-ND | 0,28000 € | Parametric Equivalent |
| UPJ1H2R2MDD | Nichicon | 0 | 493-17039-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05040 € | 151,20 € |
| Unit Price without VAT: | 0,05040 € |
|---|---|
| Unit Price with VAT: | 0,05998 € |











