Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent




UPS1H2R2MDD | |
|---|---|
DigiKey Part Number | UPS1H2R2MDD-ND |
Manufacturer | |
Manufacturer Product Number | UPS1H2R2MDD |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H2R2MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.35 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 55 mA @ 100 kHz |
Part Status Obsolete | Impedance 4.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A2R2MDD | Nichicon | 4.912 | 493-17116-ND | 0,37000 € | Upgrade |
| UPV1H2R2MFD | Nichicon | 2.474 | 493-17185-ND | 0,44000 € | Similar |
| EEU-FC1H2R2 | Panasonic Industry | 165 | P10313-ND | 0,33000 € | Similar |
| EEU-FC1H2R2B | Panasonic Industry | 6.591 | P19656CT-ND | 0,34000 € | Similar |
| EEU-FC1H2R2H | Panasonic Industry | 0 | P19442CT-ND | 0,34000 € | Similar |






