Similar




UPS2A2R2MDD | |
|---|---|
DigiKey Part Number | UPS2A2R2MDD-ND |
Manufacturer | |
Manufacturer Product Number | UPS2A2R2MDD |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A2R2MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.48 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 44 mA @ 100 kHz |
Part Status Obsolete | Impedance 9.8 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A2R2 | Panasonic Industry | 4.713 | P10766-ND | 0,35000 € | Similar |


