Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50MXC6800MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-50MXC6800MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 50MXC6800MEFCSN35X30 |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXC6800MEFCSN35X30 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG6800MEFCSN35X30 | Rubycon | 0 | 63MXG6800MEFCSN35X30-ND | 5,57580 € | Parametric Equivalent |
| 381LX682M050A022 | Cornell Dubilier Knowles | 1.862 | 338-2322-ND | 7,96000 € | Parametric Equivalent |
| 688LMB050M2ED | CORNELL DUBILIER KNOWLES | 0 | 688LMB050M2ED-ND | 3,14581 € | Parametric Equivalent |
| LGU1H682MELC | Nichicon | 154 | 493-8437-ND | 5,07000 € | Parametric Equivalent |
| LGY1H682MELC30 | Nichicon | 681 | 493-8663-ND | 5,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,24230 € | 224,23 € |
| Unit Price without VAT: | 2,24230 € |
|---|---|
| Unit Price with VAT: | 2,66834 € |







