



LGU1H682MELC | |
|---|---|
DigiKey Part Number | 493-8437-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H682MELC |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H682MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.31 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.8065 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,51000 € | 35,10 € |
| 50 | 2,86740 € | 143,37 € |
| 200 | 2,49660 € | 499,32 € |
| 600 | 2,28638 € | 1.371,83 € |
| 1.000 | 2,20783 € | 2.207,83 € |
| 2.600 | 2,08692 € | 5.425,99 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

