Similar
Similar
Similar
Similar
Similar

SLP682M050H3P3 | |
|---|---|
DigiKey Part Number | SLP682M050H3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP682M050H3P3 |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 68mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.13 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 68mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX682M050A022 | Cornell Dubilier Knowles | 1.862 | 338-2322-ND | 7,96000 € | Similar |
| LP682M050E9P3 | Cornell Dubilier Knowles | 877 | LP682M050E9P3-ND | 10,08000 € | Similar |
| SLP682M050C4P3 | Cornell Dubilier Knowles | 0 | SLP682M050C4P3-ND | 2,13739 € | Similar |
| SLP682M050E5P3 | Cornell Dubilier Knowles | 0 | SLP682M050E5P3-ND | 2,23388 € | Similar |
| SLP682M063H7P3 | Cornell Dubilier Knowles | 2.157 | 338-1542-ND | 7,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,34087 € | 7.022,61 € |
| Unit Price without VAT: | 2,34087 € |
|---|---|
| Unit Price with VAT: | 2,78564 € |






