Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

500MXG270MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-3401-ND |
Manufacturer | |
Manufacturer Product Number | 500MXG270MEFCSN30X50 |
Description | CAP ALUM 270UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXG270MEFCSN30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.366 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS501VSN271MR50S | Chemi-Con | 0 | 565-3485-ND | 15,58000 € | Direct |
| ELXS501VSN271MR50S | Chemi-Con | 200 | 565-3603-ND | 20,76000 € | Direct |
| B43544A6277M000 | TDK | 0 | B43544A6277M000-ND | 5,42225 € | Parametric Equivalent |
| B43544A6277M067 | TDK | 0 | B43544A6277M067-ND | 5,10194 € | Parametric Equivalent |
| EKMS551VSN271MR50S | Chemi-Con | 0 | 565-EKMS551VSN271MR50S-ND | 10,29110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,87920 € | 587,92 € |
| Unit Price without VAT: | 5,87920 € |
|---|---|
| Unit Price with VAT: | 6,99625 € |










