Similar
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGN2H271MELB50 | |
|---|---|
DigiKey Part Number | 493-4358-ND |
Manufacturer | |
Manufacturer Product Number | LGN2H271MELB50 |
Description | CAP ALUM 270UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2H271MELB50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6016 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2H271MELC40 | Nichicon | 0 | 493-4359-ND | 10,91000 € | Similar |
| LGX2H271MELB50 | Nichicon | 224 | 493-6789-ND | 8,70000 € | Parametric Equivalent |
| EKMS501VSN271MR50S | Chemi-Con | 0 | 565-3485-ND | 15,46000 € | Direct |
| ELXS501VSN271MR50S | Chemi-Con | 200 | 565-3603-ND | 20,59000 € | Direct |
| 500MXG270MEFCSN30X50 | Rubycon | 0 | 1189-3401-ND | 5,83250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 7,18000 € | 71,80 € |
| 50 | 6,03380 € | 301,69 € |
| 200 | 5,37355 € | 1.074,71 € |
| 600 | 4,99940 € | 2.999,64 € |
| 1.000 | 4,85963 € | 4.859,63 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |











