Direct
Parametric Equivalent

450VXR47MEFC22X30 | |
|---|---|
DigiKey Part Number | 450VXR47MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 450VXR47MEFC22X30 |
Description | CAP ALUM 47UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXR47MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 560 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM451VSN470MP25S | Chemi-Con | 102 | 565-ELXM451VSN470MP25S-ND | 4,27000 € | Direct |
| LGR2W470MELZ30 | Nichicon | 0 | 493-7886-ND | 3,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,05380 € | 610,76 € |
| Unit Price without VAT: | 3,05380 € |
|---|---|
| Unit Price with VAT: | 3,63402 € |



