
ELXM451VSN470MP25S | |
|---|---|
DigiKey Part Number | 565-ELXM451VSN470MP25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM451VSN470MP25S |
Description | CAP ALUM 47UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM451VSN470MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 657.8 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 2,92900 € | 29,29 € |
| 50 | 2,37480 € | 118,74 € |
| 200 | 2,05525 € | 411,05 € |
| 600 | 1,87393 € | 1.124,36 € |
| 1.000 | 1,80621 € | 1.806,21 € |
| 2.600 | 1,70195 € | 4.425,07 € |
| 5.000 | 1,64455 € | 8.222,75 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

