



LGR2W470MELZ30 | |
|---|---|
DigiKey Part Number | 493-7886-ND |
Manufacturer | |
Manufacturer Product Number | LGR2W470MELZ30 |
Description | CAP ALUM 47UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2W470MELZ30 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,08800 € | 20,88 € |
| 50 | 1,67000 € | 83,50 € |
| 250 | 1,39744 € | 349,36 € |
| 500 | 1,31162 € | 655,81 € |
| 1.000 | 1,24034 € | 1.240,34 € |
| 2.500 | 1,16432 € | 2.910,80 € |
| 5.000 | 1,11806 € | 5.590,30 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

