Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

450USC180MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 450USC180MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 450USC180MEFCSN30X30 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USC180MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.03 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG180MEFCSN30X30 | Rubycon | 0 | 450VXG180MEFCSN30X30-ND | 3,11900 € | Direct |
| 450HXG180MEFC30X30 | Rubycon | 0 | 450HXG180MEFC30X30-ND | 2,03760 € | Upgrade |
| 450MXC180MEFC30X30 | Rubycon | 0 | 450MXC180MEFC30X30-ND | 2,71860 € | Upgrade |
| 450MXC180MEFCSN30X30 | Rubycon | 0 | 450MXC180MEFCSN30X30-ND | 2,86330 € | Upgrade |
| 450VXG180MEFC30X30 | Rubycon | 0 | 450VXG180MEFC30X30-ND | 3,03980 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,57340 € | 257,34 € |
| Unit Price without VAT: | 2,57340 € |
|---|---|
| Unit Price with VAT: | 3,06235 € |













