450USC100MEFC22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 1,79245 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,85345 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,52000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,85615 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,27670 €
Datasheet

Direct


TDK
In Stock: 143
Unit Price: 6,51000 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 3,14875 €
Datasheet

Direct


Chemi-Con
In Stock: 296
Unit Price: 7,26000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 3,95000 €
Datasheet

Direct


Nichicon
In Stock: 131
Unit Price: 4,23000 €
Datasheet

Direct


Nichicon
In Stock: 174
Unit Price: 4,98000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3.794
Unit Price: 5,18000 €
Datasheet

Upgrade


TDK
In Stock: 77
Unit Price: 5,42000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,07295 €
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450USC100MEFC22X30

DigiKey Part Number
450USC100MEFC22X30-ND
Manufacturer
Manufacturer Product Number
450USC100MEFC22X30
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450USC100MEFC22X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.33 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450HXG100MEFC22X30Rubycon0450HXG100MEFC22X30-ND1,79245 €Direct
450VXG100MEFC22X30Rubycon0450VXG100MEFC22X30-ND1,85345 €Direct
450MXG100MEFCSN22X30Rubycon01189-2733-ND3,52000 €Upgrade
450VXG100MEFCSN22X30Rubycon0450VXG100MEFCSN22X30-ND1,85615 €Upgrade
381LR101M450H022Cornell Dubilier Knowles0381LR101M450H022-ND2,27670 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,11970 €423,94 €
Manufacturers Standard Package
Unit Price without VAT:2,11970 €
Unit Price with VAT:2,52244 €