



LQS2W101MELZ30 | |
|---|---|
DigiKey Part Number | 493-7793-ND |
Manufacturer | |
Manufacturer Product Number | LQS2W101MELZ30 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2W101MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 986.7 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2W101MELZ30 | Nichicon | 138 | 493-7986-ND | 4,23000 € | Parametric Equivalent |
| EKMT451VSN101MP30S | Chemi-Con | 296 | 565-EKMT451VSN101MP30S-ND | 7,26000 € | Direct |
| 381LX101M450H022 | Cornell Dubilier Knowles | 3.796 | 338-3876-ND | 5,18000 € | Parametric Equivalent |
| 500MXK100MEFCSN22X30 | Rubycon | 85 | 1189-4286-ND | 5,85000 € | Parametric Equivalent |
| B43508A5107M000 | TDK | 143 | 495-75598-ND | 6,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,44900 € | 34,49 € |
| 50 | 2,81560 € | 140,78 € |
| 250 | 2,40288 € | 600,72 € |
| 500 | 2,27310 € | 1.136,55 € |
| 1.000 | 2,16535 € | 2.165,35 € |
| 2.500 | 2,05048 € | 5.126,20 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

