450TXW100MEFC18X35 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 7.247
Unit Price: 4,33000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 9.930
Unit Price: 3,14000 €
Datasheet

Direct


Nichicon
In Stock: 1.568
Unit Price: 4,49000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 945
Unit Price: 4,69000 €
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450TXW100MEFC18X35

DigiKey Part Number
1189-1386-ND
Manufacturer
Manufacturer Product Number
450TXW100MEFC18X35
Description
CAP ALUM 100UF 20% 450V RADIAL
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450TXW100MEFC18X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.11 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXW100MEFR18X30Rubycon7.2471189-3221-ND4,33000 €Direct
450BXW100MEFR18X35Rubycon9.9301189-3220-ND3,14000 €Parametric Equivalent
UCY2W101MHDNichicon1.568493-6918-ND4,49000 €Direct
EKXJ451ELL101MMP1SChemi-Con945565-4884-ND4,69000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes