



UCY2W101MHD | |
|---|---|
DigiKey Part Number | 493-6918-ND |
Manufacturer | |
Manufacturer Product Number | UCY2W101MHD |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W101MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.67 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,02600 € | 30,26 € |
| 50 | 2,45680 € | 122,84 € |
| 100 | 2,27750 € | 227,75 € |
| 500 | 1,96954 € | 984,77 € |
| 1.000 | 1,87274 € | 1.872,74 € |
| 2.500 | 1,76952 € | 4.423,80 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

