Direct
Direct
Direct
Direct
Parametric Equivalent

450QXW100MEFR16X35 | |
|---|---|
DigiKey Part Number | 1189-450QXW100MEFR16X35-ND |
Manufacturer | |
Manufacturer Product Number | 450QXW100MEFR16X35 |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.095 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450CXW100MEFR16X35 | Rubycon | 560 | 1189-450CXW100MEFR16X35-ND | 3,57000 € | Direct |
| 450HXW100MEFR16X30 | Rubycon | 247 | 1189-4243-ND | 3,60000 € | Direct |
| 450LXW100MEFR16X35 | Rubycon | 1.880 | 1189-4262-ND | 4,32000 € | Direct |
| EKXL451ELL101ML35S | Chemi-Con | 990 | 565-EKXL451ELL101ML35S-ND | 3,86000 € | Direct |
| EKHE451ELL101ML35S | Chemi-Con | 113 | 565-EKHE451ELL101ML35S-ND | 4,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,55500 € | 25,55 € |
| 50 | 2,05540 € | 102,77 € |
| 400 | 1,65870 € | 663,48 € |
| 800 | 1,56845 € | 1.254,76 € |
| 1.200 | 1,52293 € | 1.827,52 € |
| 2.800 | 1,44242 € | 4.038,78 € |
| 5.200 | 1,39416 € | 7.249,63 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |






