
EKXL451ELL101ML35S | |
|---|---|
DigiKey Part Number | 565-EKXL451ELL101ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL451ELL101ML35S |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL451ELL101ML35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6425 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,60700 € | 26,07 € |
| 50 | 2,10460 € | 105,23 € |
| 100 | 1,94600 € | 194,60 € |
| 500 | 1,67358 € | 836,79 € |
| 1.000 | 1,58789 € | 1.587,89 € |
| 2.500 | 1,49655 € | 3.741,38 € |
| 5.000 | 1,44095 € | 7.204,75 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

