Direct
Direct
Direct
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450PX33MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 450PX33MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450PX33MEFCGC16X25 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450PX33MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 187.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC33MEFCGC16X20 | Rubycon | 0 | 450BXC33MEFCGC16X20-ND | 0,97790 € | Direct |
| 450BXC33MEFCGC16X25 | Rubycon | 246 | 1189-450BXC33MEFCGC16X25CT-ND | 2,49000 € | Direct |
| 450BXF33MGC16X20 | Rubycon | 0 | 450BXF33MGC16X20-ND | 0,00000 € | Direct |
| 450PX33MEFC16X25 | Rubycon | 0 | 450PX33MEFC16X25-ND | 0,78367 € | Parametric Equivalent |
| UCS2W330MHD1TN | Nichicon | 499 | 493-4754-1-ND | 2,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,74805 € | 448,83 € |
| Unit Price without VAT: | 0,74805 € |
|---|---|
| Unit Price with VAT: | 0,89018 € |












