UCS2W330MHD1TN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 111
Unit Price: 3,06000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.479
Unit Price: 2,46000 €
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2W330MHD1TN

DigiKey Part Number
493-4754-1-ND - Cut Tape (CT)
493-4754-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2W330MHD1TN
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2W330MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Ripple Current @ High Frequency
980 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,38400 €13,84 €
501,08760 €54,38 €
1000,99420 €99,42 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,89428 €223,57 €
5000,83338 €416,69 €
7500,80267 €602,00 €
1.2500,76842 €960,52 €
1.7500,74829 €1.309,51 €
2.5000,72885 €1.822,12 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €