Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450PK100MEFCGC18X40 | |
|---|---|
DigiKey Part Number | 450PK100MEFCGC18X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450PK100MEFCGC18X40 |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450PK100MEFCGC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 336 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450PK100MEFC18X40 | Rubycon | 507 | 1189-4076-ND | 3,43000 € | Parametric Equivalent |
| 107CKS450M | CORNELL DUBILIER KNOWLES | 359 | 1572-1660-ND | 4,30000 € | Parametric Equivalent |
| ESMQ451ELL101MM40S | Chemi-Con | 1 | 565-ESMQ451ELL101MM40S-ND | 5,23000 € | Parametric Equivalent |
| UVK2W101MHD | Nichicon | 0 | 493-12435-ND | 2,67950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,59330 € | 318,66 € |
| Unit Price without VAT: | 1,59330 € |
|---|---|
| Unit Price with VAT: | 1,89603 € |





