
450PK100MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-4076-ND |
Manufacturer | |
Manufacturer Product Number | 450PK100MEFC18X40 |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450PK100MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 336 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,29900 € | 22,99 € |
| 50 | 1,84280 € | 92,14 € |
| 200 | 1,57915 € | 315,83 € |
| 600 | 1,42953 € | 857,72 € |
| 1.000 | 1,37362 € | 1.373,62 € |
| 2.600 | 1,28754 € | 3.347,60 € |
| 5.000 | 1,24016 € | 6.200,80 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

