100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3.9789Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107CKS450M

DigiKey Part Number
1572-1660-ND
Manufacturer
Manufacturer Product Number
107CKS450M
Description
CAP ALUM 100UF 20% 450V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3.9789Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
825 mA @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.634" (41.50mm)
ESR (Equivalent Series Resistance)
3.9789Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450PK100MEFC18X40Rubycon5071189-4076-ND3,40000 €Direct
EKMQ451ELL101MM40SChemi-Con458565-EKMQ451ELL101MM40S-ND5,63000 €Upgrade
ESMQ451ELL101MM40SChemi-Con1565-ESMQ451ELL101MM40S-ND5,18000 €Parametric Equivalent
In-Stock: 359
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,27000 €4,27 €
102,93200 €29,32 €
502,37760 €118,88 €
1002,20290 €220,29 €
5001,90282 €951,41 €
1.0001,80848 €1.808,48 €
2.5001,70790 €4.269,75 €
5.0001,64668 €8.233,40 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €