
450MXC390MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-3761-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC390MEFCSN35X40 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC390MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG390MEFCSN35X35 | Rubycon | 0 | 1189-3008-ND | 11,13000 € | Direct |
| 450MXK390MEFC35X30 | Rubycon | 0 | 450MXK390MEFC35X30-ND | 5,32720 € | Direct |
| 450NXG390MEFC35X40 | Rubycon | 0 | 450NXG390MEFC35X40-ND | 2,20840 € | Direct |
| 450VXG390MEFC35X40 | Rubycon | 0 | 450VXG390MEFC35X40-ND | 5,63260 € | Direct |
| 450VXG390MEFCSN35X40 | Rubycon | 0 | 1189-4146-ND | 6,24350 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 6,44000 € | 64,40 € |
| 50 | 5,37780 € | 268,89 € |
| 100 | 5,04360 € | 504,36 € |
| 500 | 4,47002 € | 2.235,01 € |
| 1.000 | 4,28981 € | 4.289,81 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

