Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

450VXG390MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-4146-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG390MEFCSN35X40 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG390MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.59 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450NXG390MEFC35X40 | Rubycon | 0 | 450NXG390MEFC35X40-ND | 2,19090 € | Parametric Equivalent |
| 450VXG390MEFC35X40 | Rubycon | 0 | 450VXG390MEFC35X40-ND | 5,58790 € | Parametric Equivalent |
| ELHS4H1VSN391MA40S | Chemi-Con | 0 | ELHS4H1VSN391MA40S-ND | 10,48750 € | Upgrade |
| LGX2W391MELC40 | Nichicon | 72 | 493-7904-ND | 10,26000 € | Parametric Equivalent |
| MAL219357391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219357391E3-ND | 7,88658 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,19400 € | 619,40 € |
| Unit Price without VAT: | 6,19400 € |
|---|---|
| Unit Price with VAT: | 7,37086 € |






