



LGX2W391MELC40 | |
|---|---|
DigiKey Part Number | 493-7904-ND |
Manufacturer | |
Manufacturer Product Number | LGX2W391MELC40 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2W391MELC40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.73 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4739 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 $ | 12,07 $ |
| 10 | 8,71500 $ | 87,15 $ |
| 50 | 7,33200 $ | 366,60 $ |
| 200 | 6,53560 $ | 1.307,12 $ |
| 600 | 6,08443 $ | 3.650,66 $ |
| 1.000 | 5,91591 $ | 5.915,91 $ |
| Unit Price without VAT: | 12,07000 $ |
|---|---|
| Unit Price with VAT: | 14,36330 $ |

