Direct
Direct
Direct
Direct
Direct
Direct
Direct

450LSQ1500M51X118 | |
|---|---|
DigiKey Part Number | 450LSQ1500M51X118-ND |
Manufacturer | |
Manufacturer Product Number | 450LSQ1500M51X118 |
Description | CAP ALUM 1500UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.726 A @ 10 kHz | |
Lead Spacing | 0.858" (21.80mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.764" (121.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |





