Parametric Equivalent
Parametric Equivalent




LNX2W152MSEF | |
|---|---|
DigiKey Part Number | 493-9151-ND |
Manufacturer | |
Manufacturer Product Number | LNX2W152MSEF |
Description | CAP ALUM 1500UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 10.22 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.449" (113.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 € | 38,31 € |
| 25 | 27,67360 € | 691,84 € |
| 50 | 26,35480 € | 1.317,74 € |
| 100 | 25,26030 € | 2.526,03 € |
| Unit Price without VAT: | 38,31000 € |
|---|---|
| Unit Price with VAT: | 45,58890 € |


