Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2W152MSEF | |
|---|---|
DigiKey Part Number | 493-8866-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W152MSEF |
Description | CAP ALUM 1500UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.96 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.740" (95.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W152MSEF | Nichicon | 44 | 493-8789-ND | 37,67000 € | Parametric Equivalent |
| LNC2W152MSEFBB | Nichicon | 0 | LNC2W152MSEFBB-ND | 26,19680 € | Parametric Equivalent |
| LNC2W152MSEFBN | Nichicon | 0 | LNC2W152MSEFBN-ND | 23,75600 € | Parametric Equivalent |
| LNC2W152MTEF | Nichicon | 0 | LNC2W152MTEF-ND | 23,75600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,16120 € | 679,03 € |
| Unit Price without VAT: | 27,16120 € |
|---|---|
| Unit Price with VAT: | 32,32183 € |




