Direct
Direct
Direct
Direct
Direct
Direct

450LSQ1000MEFC51X83 | |
|---|---|
DigiKey Part Number | 450LSQ1000MEFC51X83-ND |
Manufacturer | |
Manufacturer Product Number | 450LSQ1000MEFC51X83 |
Description | CAP ALUM 1000UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.72 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.858" (21.80mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.386" (86.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2W102MSEF | Nichicon | 0 | 493-8864-ND | 23,14500 € | Direct |
| LNK2W102MSEFBB | Nichicon | 0 | LNK2W102MSEFBB-ND | 20,96580 € | Direct |
| LNK2W102MSEFBN | Nichicon | 0 | LNK2W102MSEFBN-ND | 20,96580 € | Direct |
| LNX2W102MSEF | Nichicon | 23 | 493-9149-ND | 33,76000 € | Direct |
| LNX2W102MSEFBB | Nichicon | 0 | LNX2W102MSEFBB-ND | 20,04740 € | Direct |




