1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNX2W102MSEF

DigiKey Part Number
493-9149-ND
Manufacturer
Manufacturer Product Number
LNX2W102MSEF
Description
CAP ALUM 1000UF 20% 450V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.28 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.008" Dia (51.00mm)
Tolerance
±20%
Height - Seated (Max)
3.268" (83.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,49000 €33,49 €
1025,90800 €259,08 €
5022,78920 €1.139,46 €
10021,80920 €2.180,92 €
Manufacturers Standard Package
Unit Price without VAT:33,49000 €
Unit Price with VAT:39,85310 €