Parametric Equivalent
Parametric Equivalent




LNX2W102MSEFBB | |
|---|---|
DigiKey Part Number | LNX2W102MSEFBB-ND |
Manufacturer | |
Manufacturer Product Number | LNX2W102MSEFBB |
Description | CAP ALUM 1000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.6 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2W102MSEF | Nichicon | 27 | 493-9149-ND | 33,49000 € | Parametric Equivalent |
| LNX2W102MSEFBN | Nichicon | 0 | LNX2W102MSEFBN-ND | 19,88840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,88840 € | 994,42 € |
| Unit Price without VAT: | 19,88840 € |
|---|---|
| Unit Price with VAT: | 23,66720 € |



