Direct
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

450KXW39MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 450KXW39MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 450KXW39MEFC12.5X35 |
Description | CAP ALUM 39UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450KXW39MEFC12.5X35 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW39MEFR12.5X35 | Rubycon | 0 | 1189-3189-ND | 2,73000 € | Direct |
| 500HXW39MEFR12.5X35 | Rubycon | 473 | 1189-500HXW39MEFR12.5X35-ND | 2,96000 € | Parametric Equivalent |
| UCY2W390MHD | Nichicon | 379 | 493-6816-ND | 2,56000 € | Direct |
| EKXJ451ELL390MK35S | Chemi-Con | 356 | 565-3529-ND | 2,48000 € | Upgrade |
| EPAG451ELL390MK35S | Chemi-Con | 0 | EPAG451ELL390MK35S-ND | 1,12044 € | Parametric Equivalent |






