39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXW39MEFR12.5X35

DigiKey Part Number
1189-3189-ND
Manufacturer
Manufacturer Product Number
450BXW39MEFR12.5X35
Description
CAP ALUM 39UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXW39MEFR12.5X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,73000 €2,73 €
101,82300 €18,23 €
501,44720 €72,36 €
1001,32860 €132,86 €
5001,12486 €562,43 €
1.0001,06074 €1.060,74 €
2.5000,99236 €2.480,90 €
5.0000,95074 €4.753,70 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €