



UCY2W390MHD | |
|---|---|
DigiKey Part Number | 493-6816-ND |
Manufacturer | |
Manufacturer Product Number | UCY2W390MHD |
Description | CAP ALUM 39UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W390MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 920 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,71000 € | 17,10 € |
| 50 | 1,35620 € | 67,81 € |
| 100 | 1,24480 € | 124,48 € |
| 500 | 1,05300 € | 526,50 € |
| 1.000 | 0,99268 € | 992,68 € |
| 2.500 | 0,92835 € | 2.320,88 € |
| 5.000 | 0,88918 € | 4.445,90 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

