Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450HXC120MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 450HXC120MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 450HXC120MEFCSN25X35 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXC120MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.666 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG120MEFC25X25 | Rubycon | 0 | 450HXG120MEFC25X25-ND | 2,11980 € | Direct |
| 500VXG120MEFC25X35 | Rubycon | 0 | 500VXG120MEFC25X35-ND | 2,70250 € | Upgrade |
| 500VXG120MEFCSN25X35 | Rubycon | 206 | 1189-2017-ND | 6,52000 € | Upgrade |
| 500MXG120MEFCSN25X35 | Rubycon | 0 | 1189-500MXG120MEFCSN25X35-ND | 1,87780 € | Parametric Equivalent |
| 500MXH120MEFC25X35 | Rubycon | 0 | 500MXH120MEFC25X35-ND | 2,37110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,47185 € | 694,37 € |
| Unit Price without VAT: | 3,47185 € |
|---|---|
| Unit Price with VAT: | 4,13150 € |














